Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR01R0300FE70

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0300FE70.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay LVR01R0300FE70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
OhmiteWLCR030FE
Res Wirewound 0.03 Ohm 1% 2W ±300ppm/C Conformal Coated AXL
OhmiteWLAR030FE
Res Wirewound 0.03 Ohm 1% 0.5W(1/2W) ±300ppm/C Conformal Coated AXL
Stackpole ElectronicsMR3FT30L0
Res Metal Film 0.03 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR5FT30L0
Fixed Resistor, 5W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.03ohm, 0.3873V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR01R0300FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LVR 0.115Diax0.427L 2.92mmx10.85mm 1W 30mOhm ±400ppm/C
LVR Series 1 W 0.03 Ohms 1 % Axial Lead Metal Strip Wirewound Resistor
Res Metal Strip 0.03 Ohm 1% 1W Molded AXL Thru-Hole T/R
RESISTOR, PRECISION, 0.03 OHM 1%; Resistance:0.03ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.17V; Series:LVR01; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.92mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:10.85mm; Insulation Resistance:10000Mohm; Lead Diameter:0.508mm; Max Operating Temperature:175°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +175°C; Dielectric Strength, VAC:1000V; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric