Bourns PWR263S-35-3R30F

Res Thick Film 3.3 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 2.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-35-3R30F.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

X-ON

Inventory History

3 month trend:
+471%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-073R3L
Res Thick Film 0402 3.3 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivitySMW53R3JT
Res Wirewound 3.3 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
TE Connectivity3-1676966-7
Fixed Resistor, Wire Wound, 2W, 3.3ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE Connectivity3-1879021-7
Fixed Resistor, Wire Wound, 3W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122

Descriptions

Descriptions of Bourns PWR263S-35-3R30F provided by its distributors.

Res Thick Film 3.3 Ohm 1% 35W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 3.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035
RES, 3R3, 1%, 35W, POWER; Resistor Case Style: TO-263 (D2PAK); Resistance: 3.3ohm; Product Range: -; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 35W; Resistance Tolerance: ± 1%; Temperature Coeffi
Resistor, Thick Film, 3.3 Ohm, 35W, 1%; Resistance:3.3Ohm; Resistance Tolerance:± 1%; Power Rating:35W; Resistor Case/Package:To-263 (D2Pak); Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Pwr263S-35 Seriesrohs Compliant: Yes |Bourns, Inc. PWR263S-35-3R30F
RESISTOR, POWER, 3.3R, 0.01, 35W; Resistance:3.3ohm; Resistance Tolerance:± 1%; Power Rating:35W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-263 (D2PAK); Resistor Mounting:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +155°C; Series:PWR263

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S35-3R30F