Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1879021-7

Fixed Resistor, Wire Wound, 3W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879021-7.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Farnell

TE Connectivity

Future Electronics

Master Electronics

Inventory History

3 month trend:
+127%

CAD Models

Download TE Connectivity 3-1879021-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-1676966-7
Fixed Resistor, Wire Wound, 2W, 3.3ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW53R3JT
Res Wirewound 3.3 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Yageo GroupRC0402FR-073R3L
Res Thick Film 0402 3.3 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivitySMW53R6JT
Fixed Resistor, Wire Wound, 5W, 3.6ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000089
Res Thick Film 0201 3.3 Ohm 1% 0.05W(1/20W) ±200ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERX1HJ3R3H
Res Metal Film 3.3 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 3-1879021-7 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3.3ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Precision resistor, SMD [TE Connectivity] SMW33R3JT Precision resistor, SMD
Res Wirewound 3.3 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Resistor, Wirewound, Res 3.3 Ohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMW33R3JT
3.3 ohm, Wire Wound, Power Resistor, 5 %, 3 W, ±200 ppm
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 3.3 Ω, 3 W, ±200 ppm/°C, CGS SM
SMW3 3R3 5% Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: SMW33R3JT | Internal Number: 3-1879021-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW33R3JT