Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1676966-7

Fixed Resistor, Wire Wound, 2W, 3.3ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1676966-7.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet16 pages19 years ago

IHS

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-58.91%

CAD Models

Download TE Connectivity 3-1676966-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-073R3L
Res Thick Film 0402 3.3 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 3-1676966-7 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 3.3ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 3.3 Ohm 5% 2W ±200ppm/C J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] SMW23R3JT Precision resistor, SMD
Resistor, Wirewound, Res 3.3 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMW23R3JT
2616 (6740Metric) J-Lead FIXED RESISTOR SMW CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 3.3Ohm ±200ppm/C
Fixed Resistor, Wire Wound, 2W, 3.3Ohm,; |Te Connectivity Amp 3-1676966-7
SMW2 3R3 5% Resistance Value: 3.3 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 3.3 Ω Wire Wound Power Resistor 5 % | Part Number: SMW23R3JT | Internal Number: 3-1676966-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW23R3JT