Bourns PWR220T-35-4R70F

Res Thick Film 4.7 Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-4R70F.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages14 years ago

Electro Sonic

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
-10.43%

CAD Models

Download Bourns PWR220T-35-4R70F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 4.7OHMS +/-1% 30W +/-150PPM/DEGC
Res 4.7 Ohm 5% 50/2.25W ±100ppm/C Molded TO-220 RDL
Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 4.7Ohm ±150ppm/C
Stackpole ElectronicsTR50JBL4R70
Res Power Film 4.7 Ohm 5% 3/50W ±200ppm/C Molded TO-220 RDL Bulk

Descriptions

Descriptions of Bourns PWR220T-35-4R70F provided by its distributors.

Res Thick Film 4.7 Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Thick Film Resistors 4.7Ω 35W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
PWR220T-35 SERIES TO-220 RADIAL FIXED RESISTOR 4.7OHMS +/-1% 35W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 35W, 4.7ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 5840
Res, 4.7R, 1%, 35W, To-220, Thick Film; Resistance:4.7Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-4R70F

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.