What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LTO030F4R700FTE3

LTO30 Series TO-220 Radial Thick Film Resistor 4.7 Ohms +/-1% 30W +/-150PPM/DEGC
$ 2.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030F4R700FTE3.

IHS

Datasheet5 pages4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 4.7OHMS +/-1% 50W +/-150PPM/DEGC
Res Thick Film 5 Ohm 1% 50W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 4.7Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay LTO030F4R700FTE3 provided by its distributors.

LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 4.7OHMS +/-1% 30W +/-150PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 30W, 4.7ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
4.7¦¸ ¡À1% 30W ¡À150ppm/¡æ TO-220 10.4mm*3.2mm*16.2mm
RESISTOR, 30W 4.7R 1%; Resistance:4.7ohm; Resistance Tolerance:± 1%; Power Rating:30W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Radial Leaded; Resistor Mounting:Through Hole; Dielectric Strength VAC:1500V; External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:1%; Tolerance -:1%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric