Bourns PWR2010W1000JE

Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2010
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR2010W1000JE.

IHS

Datasheet4 pages6 years ago

Master Electronics

Electro Sonic

X-ON

Arrow Electronics

Inventory History

3 month trend:
-5.88%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 100 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-12ZYJ101U
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100ohm, 400V, 5% +/-Tol, Surface Mount, 2010
TE ConnectivityCRGH2010J100R
RES SMD 100 OHM 5% 1W 2010 / 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Thick Film
Res Thick Film 2010 100 Ohm 5% 1W 200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns PWR2010W1000JE provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 100ohm, 7.0711V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2010
Res Wirewound 2010 100 Ohm 5% 0.5W(1/2W) ±20ppm/C Epoxy Resin J-Lead SMD T/R
500mW Wirewound Resistors ±5% ±20ppm/℃ 100Ω 2010 Chip Resistor - Surface Mount ROHS
Surface Mount Wirewound Resistor, Pwr Series, 100 Ohm, 500 Mw, - 5% |Bourns, Inc. PWR2010W1000JE
2010J-Lead FIXED RESISTOR PWR2010 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 100Ohm ±20ppm/C
RESISTOR WIREWOUND, 100 OHM, 5%, 2010; Product Range:BOURNS - PWR Series; Resistance:100ohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:2010 [5025 Metric]; Resistor Element Material:Wirewound; Temperature Coefficient:± 20ppm/°C; Packaging:Cut Tape; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.