What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM MCR50JZHJ101

Res Thick Film 2010 100 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ101.

IHS

Datasheet10 pages3 years ago

Future Electronics

CAD Models

Download ROHM MCR50JZHJ101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
Stock
108,643
128,607
Authorized Distributors
0
6
Resistance
100 Ω
100 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-12ZYJ101U
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Resistor, Metal Glaze/Thick Film, 0.75 W, 5 %, 200 Ppm, 100 Ohm, Surface Mount, 2010
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ111U
Res Thick Film 2010 110 Ohm 5% 3/4W ±200ppm/C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 110ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of ROHM MCR50JZHJ101 provided by its distributors.

Res Thick Film 2010 100 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2010 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 100Ω 2010 Chip Resistor - Surface Mount ROHS
MCR Series 2010 100 O ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES THICK FILM 100 OHM 5% 0.5W 2010 SM-R
2010 (5025Metric) FIXED RESISTOR MCR 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 100Ohm ±200ppm/C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR50 JZH J 101