Bourns PTL45-15R0-103B2

±20% 125mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTL45-15R0-103B2.

IHS

Datasheet6 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download Bourns PTL45-15R0-103B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer Potentiometer Carbon 10mm Slotted Hole
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole Automotive
BOURNS PTA6043-2010CIB103 POTENTIOMETER SLIDE, 10KOHM, 250mW,20%
±20% 100mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of Bourns PTL45-15R0-103B2 provided by its distributors.

±20% 125mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Panel Control - Slide Carbon /Tray Packaging |Bourns, Inc. PTL45-15R0-103B2
Potentiometer, Carbon, 0.06W, 10000ohm, 20% +/-Tol
Slide Potentiometers 10Kohms Travel=45mm
SLIDE POT 10KOHM 0.125W TOP 45MM
10K¦¸ ¡À20% 125mW 60mm*9mm*7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.