Bourns PTA6043-2010CIB103

Bourns PTA6043-2010CIB103 Potentiometer Slide, 10 Kohm, 250MW, 20%
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA6043-2010CIB103.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Farnell

element14

Inventory History

3 month trend:
-16.80%

CAD Models

Download Bourns PTA6043-2010CIB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-12-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

±20% 125mW 10kΩ Potentiometers, Variable Resistors ROHS
±20% 125mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
TT ElectronicsPS45M-0MC2BR10K
Potentiometer, 0.125W, 10000ohm, 20% +/-Tol, 1 Turn(s)
±20% 125mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Carbon, 0.1W, 10000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
TT ElectronicsP090S-14T20BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PTA6043-2010CIB103 provided by its distributors.

BOURNS PTA6043-2010CIB103 POTENTIOMETER SLIDE, 10KOHM, 250mW,20%
±20% 250mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.25W, 10000ohm, 200V, 20% +/-Tol
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 19.5mm) Pin Thru-Hole
SLIDE POT 10K OHM 0.25W TOP 60MM
10K¦¸ ¡À20% 250mW 200V(DC) 75mm*9mm*6.5mm
Slide Potentiometers 15MM TRVL 10K
Potentiometer Slide, 10Kohm, 250Mw, ±20%; Slide Potentiometer Type:Low Profile; Track Resistance:10Kohm; Resistance Tolerance:± 20%; Power Rating:250Mw; Track Taper:Linear; Potentiometer Mounting:Through Hole; Length Of Travel:60Mm Rohs Compliant: Yes |Bourns, Inc. PTA6043-2010CIB103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.