Piher PT10LH01-103A2020

Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PT10LH01-103A2020.

SOS electronic

Datasheet7 pages9 years ago

Related Parts

Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj
Trimmer Potentiometers 10Kohms 10mm Rnd Top adj
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TE Connectivity1630478-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of Piher PT10LH01-103A2020 provided by its distributors.

Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
Trimmer/carbon 10kOhm linear 0.15W ±20%
Trimpots - Single Turn 10Kohms 10mm Rnd Side adj
Trimmer Side Adjust P2,5/5 10K

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA