Bourns PTL20-15R0-103B1

±20% 50mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTL20-15R0-103B1.

IHS

Datasheet6 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-4.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

±20% 60mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
TT ElectronicsP091S-FC20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVJ-Y91F03B14
Res POT 10K Ohm 20% 0.05W(1/20W) 1Turn 6mm (13.8 X 17.95mm) Pin Thru-Hole Tray

Descriptions

Descriptions of Bourns PTL20-15R0-103B1 provided by its distributors.

±20% 50mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Panel Control - Slide Carbon /Tray Packaging |Bourns, Inc. PTL20-15R0-103B1
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) (35 X 9 X 22mm) Pin Thru-Hole
Potentiometer, Carbon, 0.025W, 10000ohm, 20% +/-Tol
Slide Potentiometers 15MM LEVER 10KOHMS 20MM TRVL
SLIDE POT 10K OHM 0.05W TOP 20MM

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.