Bourns PTD901-2015K-B503

Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 20% +/-Tol, 1 Turn(s)
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTD901-2015K-B503.

IHS

Datasheet3 pages11 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER CARBON SNAP IN CLIP 50 KOHM DUAL GANG POWER 0.05W PTV SERIES
PanasonicEVU-F2LFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 50KOHM EVU SERIES
PanasonicEVU-E2AF25B54
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 50K EVU SERIES
PanasonicEVU-E2JFK4B54
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE BUSHING 50K EVU SERIES

Descriptions

Descriptions of Bourns PTD901-2015K-B503 provided by its distributors.

Potentiometer, Carbon, 0.05W, 50000ohm, 20V, 20% +/-Tol, 1 Turn(s)
±20% 50mW 50kΩ Potentiometers, Variable Resistors ROHS
50K¦¸ ¡À20% 50mW 20V(DC),150V(AC) 11.3mm*9.5mm*11.3mm
POT 50K OHM 1/20W CARBON LINEAR
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Rotary Potentiometer, 50K, 0.05W; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Ptd90 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PTD901-2015K-B503

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.