Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVU-E2AF25B54

Potentiometer Rotary 9MM Plastic Shaft Horizont Single No Bushing 50K Evu Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-E2AF25B54.

Newark

Datasheet5 pages20 years ago

Related Parts

PanasonicEVU-F2LFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 50KOHM EVU SERIES
PanasonicEVU-F2MFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES
PanasonicEVU-F2AF30B54
50KΩ ±20% 50mW linear snap-in mounting,snap fit,Through hole mounting 11.5mm*9.5mm*33.7mm
Linear Potentiometer, 50kΩ ±20%, 50mW, Panel Mount, 7.5mm × 12mm × 26mm
TT ElectronicsP120K-Y20BR50K
Rotary Potentiometer, 50 Kohm, 1 Turns; |Tt Electronics/bi Technologies P120K-Y20BR50K
POTENTIOMETER, LINEAR, AUDIO, 50000 OHMS, +/- 20%, 0.05 W (MAX.) @ 40 C, 50 VAC

Descriptions

Descriptions of Panasonic EVU-E2AF25B54 provided by its distributors.

POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 50K EVU SERIES
POTENTIOMETER, LOG (AUDIO), 50KOHM, 50mW, 20%
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 9.8 X 19.3mm) Pin Bracket Mount/Through Hole Bulk
50KΩ ±20% 50mW linear 250V(DC) Plugins snap-in mounting,snap fit,Through hole mounting 11.5mm*9.5mm*19.3mm
POTENTIOMETER, LOG (AUDIO), 50KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 50KOHM, 50mW, 20%; Track Resistance:50kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:25mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUE2AF25B54