Bourns PTV112-4420A-B503

Potentiometer Carbon Snap in Clip 50 Kohm Dual Gang Power 0.05W Ptv Series
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTV112-4420A-B503.

IHS

Datasheet6 pages6 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.85%

CAD Models

Download Bourns PTV112-4420A-B503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

±20% 60mW 50kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER, LINEAR, AUDIO, 50000 OHMS, +/- 20%, 0.05 W (MAX.) @ 40 C, 50 VAC
PanasonicEVU-F2LFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 50KOHM EVU SERIES
PanasonicEVU-E2AF25B54
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 50K EVU SERIES
PanasonicEVU-F2MFL3D54
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 50K EVU SERIES

Descriptions

Descriptions of Bourns PTV112-4420A-B503 provided by its distributors.

POTENTIOMETER CARBON SNAP IN CLIP 50 KOHM DUAL GANG POWER 0.05W PTV SERIES
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Bracket Mount/Through Hole
POTENTIOMETER ROTARY, 50KOHM, ±20%, 50mW; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6mm; Shaft Length:20mm; Resistance Tolerance:± 20%; Voltage Rating:50V; Power Rating:50mW
Rotary Potentiometer, 50Kohm, ±20%, 50Mw; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Ptv Series; Potentiometer Mounting:Through Hole; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. PTV112-4420A-B503

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.