Bourns PTB6043-2010BPB103

Ptb Series, Linear Potentiometer, 10 Kohms, +/-20%, 0.25W, Through Hole
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTB6043-2010BPB103.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+41.03%

CAD Models

Download Bourns PTB6043-2010BPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Thru-Hole Automotive
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PTB SERIES, LOGARITHMIC POTENTIOMETER, 10KOHMS, +/-20%, 0.25W, THROUGH HOLE
PanasonicEVU-F2LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10KOHM EVU SERIES
PanasonicEVU-F2AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES

Descriptions

Descriptions of Bourns PTB6043-2010BPB103 provided by its distributors.

PTB SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.25W, THROUGH HOLE
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (88 X 16 X 18mm) Pin Thru-Hole
Potentiometer, Carbon, 0.25W, 10000ohm, 500V, 20% +/-Tol
SLIDE POT 10K OHM 0.25W TOP 60MM
10K¦¸ ¡À20% 250mW 88mm*16mm*8mm
Potentiometer, Slide, 10K, 60Mm; Track Resistance:10Kohm; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:Ptb Series; Track Taper:Linear; Temperature Coefficient:-; Svhc:No Svhc (15-Jan-2018); External Depth:16Mm; Rohs Compliant: Yes |Bourns, Inc. PTB6043-2010BPB103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.