Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PTA6043-2015DPB103

Carbon slide potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PTA6043-2015DPB103

$ 1.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA6043-2015DPB103.

Master Electronics

Datasheet5 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.66%

CAD Models

Download Bourns PTA6043-2015DPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Rotary, 10K, 15Mm, 20%; |Tt Electronics / Bi Technologies P160KN-0QD15B10K
PanasonicEVU-F2LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10KOHM EVU SERIES
Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES

Descriptions

Descriptions of Bourns PTA6043-2015DPB103 provided by its distributors.

Carbon slide potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PTA6043-2015DPB103
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Thru-Hole Automotive
Potentiometer, Slide, 10K, 20%, 0.25W; |Bourns, Inc. PTA6043-2015DPB103
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PTA / Length mm = 9 / Width mm = 6.5 / Height mm = 75

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1688411