Bourns PTB0143-2010BPB103

Ptb Series, Linear Potentiometer, 10 Kohms, +/-20%, 0.5W, Through Hole
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTB0143-2010BPB103.

Newark

Datasheet3 pages5 years ago

Farnell

Inventory History

3 month trend:
-7.81%

CAD Models

Download Bourns PTB0143-2010BPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
PanasonicEVU-F2LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10KOHM EVU SERIES
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES

Descriptions

Descriptions of Bourns PTB0143-2010BPB103 provided by its distributors.

PTB SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.5W, THROUGH HOLE
POTENTIOMETER SLIDE, 10KOHM, 500mW, 20%; POTENTIOMETER SLIDE, 10KOHM, 500mW, 20%; Product Range:PTB01 Series; Track Resistance:10kohm; Track Taper:Linear; Resistance Tolerance: 20%; Temperature Coefficient:-; Power Ra
Potentiometer Slide, 10Kohm, 500Mw, ±20%; Slide Potentiometer Type:Low Profile; Track Resistance:10Kohm; Resistance Tolerance:± 20%; Power Rating:500Mw; Track Taper:Linear; Potentiometer Mounting:Through Hole; Length Of Travel:100Mm Rohs Compliant: Yes |Bourns, Inc. PTB0143-2010BPB103
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 500 / Track Taper = Linear / Travel mm = 100 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PTB / Length mm = 128 / Width mm = 16 / Height mm = 8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTB0143-2010BPB103.