Bourns PTA6044-2015CPB103

Pta Series, Linear Potentiometer W/ 4 Mm Dia. Shaft, 10 Kohm, +/-20%, 0.125W, Pcb Mnt
$ 1.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA6044-2015CPB103.

Master Electronics

Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.20%

CAD Models

Download Bourns PTA6044-2015CPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Carbon Film Potentiometer 10K Ohm 20% 1/10W (45 x 9 x 22mm) Pin Thru-Hole
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 10 K
Trimmer Potentiometers 10Kohms 10mm Rnd Side adj
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole Automotive
BOURNS PTA6043-2010CIB103 POTENTIOMETER SLIDE, 10KOHM, 250mW,20%

Descriptions

Descriptions of Bourns PTA6044-2015CPB103 provided by its distributors.

PTA SERIES, LINEAR POTENTIOMETER W/ 4 MM DIA. SHAFT,10KOHM,+/-20%,0.125W, PCB MNT
±20% 125mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.125W, 10000ohm, 200V, 20% +/-Tol
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Thru-Hole
Panel Control - Slide Carbon /Box |Bourns, Inc. PTA6044-2015CPB103
SLIDE POT 10KOHM 0.125W TOP 60MM
10K¦¸ ¡À20% 125mW 75mm*9mm*6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.