Bourns PTA6044-2015CPA103

Pta Series Potentiometer W/ A 4 Mm Dia. Shaft, 10 Kohm, +/-20%, 0.06W, Pcb Mnt
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA6044-2015CPA103.

Master Electronics

Datasheet5 pages5 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Carbon Film Potentiometer 10K Ohm 20% 1/10W (45 x 9 x 22mm) Pin Thru-Hole
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
TT ElectronicsP091S-FC20BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVJ-Y91F03B14
Res POT 10K Ohm 20% 0.05W(1/20W) 1Turn 6mm (13.8 X 17.95mm) Pin Thru-Hole Tray

Descriptions

Descriptions of Bourns PTA6044-2015CPA103 provided by its distributors.

PTA SERIES POTENTIOMETER W/ A 4 MM DIA. SHAFT, 10KOHM, +/-20%, 0.06W, PCB MNT
±20% 60mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.06W, 10000ohm, 150V, 20% +/-Tol
Res Carbon Film POT 10K Ohm 20% 0.06W (75 X 9 X 24.5mm) Pin Thru-Hole
Panel Control - Slide Carbon /Box |Bourns, Inc. PTA6044-2015CPA103
SLIDE POT 10K OHM 0.06W TOP 60MM
Bourns PTA6044-2015CPA103 スライドポテンショメータ
RS APAC
10K¦¸ ¡À20% 60mW 75mm*9mm*6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.