TT Electronics P090S-14T20BR10K

Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P090S-14T20BR10K.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages7 years ago

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-68.62%

CAD Models

Download TT Electronics P090S-14T20BR10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP090L-02F25BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP090S-04F20BR10K
Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QD15B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer 卤20% 280掳 50mW 20V
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
TE Connectivity1630478-3
Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of TT Electronics P090S-14T20BR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.03W, 10000ohm, 20% +/-Tol, 1 Turn(s)
P090 Series 9 mm Top Adjustment 10 kOhm ±20 % Shaft Rotary Potentiometer
Res POT 10K Ohm 20% 3/100W 6mm Snap-In Panel Mount
P090S-14T20BR10K, BI Technologies/TT Electronics
Single Turn Potentiometers 9mm 10Kohm
10K¦¸ ¡À20% 31.25mW 11mm*9.8mm*23mm
POT 10K OHM 1/32W PLASTIC LINEAR
RES CONDUCTIVE PLASTIC POT 10K OHM 3W
ROTARY POT, 10K, 0.03W, 20%, LINEAR;
Res Conductive Plastic POT 10K Ohm 20% 0.03W 1(Elec)/1(Mech)Turns 6mm (11.4 X 12.65 X 23mm) Pin Bracket Mount/Through Hole Box/Tray
Rotary Potentiometer, 10Kohm, 20%, 30Mw; Rango De Producto:Serie P090; Resistencia De La Pista:10Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:30Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P090S-14T20BR10K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P090S-14T20BR10K.
  • P090S14T20BR10K