Bourns PM75-271K-RC

Ind Power Bobbin Core 270uH 10% 1KHz 12Q-Factor Ferrite 420mA T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM75-271K-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.39
$ 0.309
Stock
5,132
45,985
Authorized Distributors
4
6
Inductance
270 µH
270 µH
Tolerance
10 %
10 %
Current Rating
420 mA
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.11 Ω
1.11 Ω
Q Factor
-
12
Test Frequency
1 kHz
796 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.11Ohm DCR T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 400mA AXL
TAIYO YUDENLHL08TB271K
Ind Power 270uH 10% 796KHz 25Q-Factor Ferrite 510mA RDL Ammo Pack
Ind Power Wirewound 270uH 10% 1KHz 26Q-Factor Ferrite 320mA T/R
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 0.385A 0.625Ohm DCR RDL Box

Descriptions

Descriptions of Bourns PM75-271K-RC provided by its distributors.

Ind Power Bobbin Core 270uH 10% 1KHz 12Q-Factor Ferrite 420mA T/R
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
FIXED IND 270UH 420MA 1.1OHM SMD
420mA 270uH ±10% 660mA SMD,7.8x7.8mm Power Inductors ROHS
Ind7.8X5.3Mm,270Uh10%0.42A,non-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM75-271K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.