Bourns 5800-271-RC

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 400mA AXL
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-271-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

X-ON

Inventory History

3 month trend:
-17.76%

CAD Models

Download Bourns 5800-271-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.57A 0.97Ohm DCR T/R
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~125C 3.5MHz 970mOhm 270muH
Inductor Power Wirewound 270uH 10% 796KHz 20Q-Factor Ferrite 0.77A 0.68Ohm DCR RDL Bag
General Purpose Inductor, 270uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB271K
Ind Power 270uH 10% 796KHz 25Q-Factor Ferrite 510mA RDL Ammo Pack
Inductor Power Unshielded Drum Core 270uH 10% 10KHz Ferrite 0.385A 0.625Ohm DCR RDL Box

Descriptions

Descriptions of Bourns 5800-271-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 400mA AXL
270 µH Unshielded Drum Core, Wirewound Inductor 500 mA 650mOhm Max Axial
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
High Current Choke, 270Uh 400Ma 10%; Rango De Producto:Serie 5800; Inductancia:270Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:400Ma; Resistencia Dc Máx.:0.557Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5800-271-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.