Bourns PM74SH-181M-RC

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM74SH-181M-RC.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.389
$ 0.374
Stock
47,985
78,890
Authorized Distributors
4
6
Inductance
180 µH
180 µH
Tolerance
20 %
20 %
Current Rating
475 mA
475 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
-
52
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 180uH 20% 1KHz 52Q-Factor Ferrite 475mA 660mOhm DCR T/R
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
Ind Power Shielded Bobbin Core 180uH 20% 100KHz Ferrite 420mA T/R
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Ind Power Shielded Wirewound 180uH 20% 100KHz 220mA T/R
Inductor Power Shielded Wirewound 180uH 20% 1KHz 14Q-Factor Ferrite 1.9A 0.25Ohm DCR T/R

Descriptions

Descriptions of Bourns PM74SH-181M-RC provided by its distributors.

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 180uH 20% 100KHz 52Q-Factor Ferrite 475mA T/R
FIXED IND 180UH 475MA 660MOHM SM
450mA 180uH ±20% 450mA SMD,7x7mm Power Inductors ROHS
Ind7X7X4.5Mm,180Uh20%0.475A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM74SH-181M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.