Bourns PM7032S-3R3M-RC

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7032S-3R3M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.676
$ 0.43
Stock
15,104
70,998
Authorized Distributors
5
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
2.4 A
2.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
27 mΩ
27 mΩ
Q Factor
16
16
Test Frequency
100 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 2.4A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 12Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
TAIYO YUDENNRS5030T3R3MMGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R
Ind Power Chip Shielded Wirewound 3.3uH 20% 100kHz Ferrite 2.8A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns PM7032S-3R3M-RC provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 3.3uH 20% 1KHz 16Q-Factor Ferrite 2.4A T/R
Ind, ferrite,3.3Uh,20+% Tol,20-% Tol,2828-Case Rohs Compliant: Yes |Bourns Jw Miller PM7032S-3R3M-RC
2.4A 3.3uH ±20% 2.2A SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.