Bourns PM7032S-221M-RC

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7032S-221M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.676
$ 0.468
Stock
13,074
79,321
Authorized Distributors
5
6
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
Q Factor
-
47
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.38A 1.176Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz 47Q-Factor Ferrite 0.3A 1.3Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 290mA 1.26Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.54A 1.38Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 220uH 20% 100KHz Ferrite 0.35A 1.106Ohm DCR 2525 T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns PM7032S-221M-RC provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Shielded Bobbin Core 220uH 20% 1KHz 47Q-Factor Ferrite 300mA T/R
Ind, ferrite,220Uh,20+% Tol,20-% Tol,2828-Case Rohs Compliant: Yes |Bourns Jw Miller PM7032S-221M-RC
300mA 220uH ±20% 320mA SMD,7x7mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.