TDK VLCF5028T-221MR22-2

Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.54A 1.38Ohm DCR T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5028T-221MR22-2.

TDK

Datasheet5 pages7 years ago

TME

HQonline

Newark

_legacy Avnet

Inventory History

3 month trend:
-4.24%

CAD Models

Download TDK VLCF5028T-221MR22-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Wurth Elektronik74404042221
WE-LQS SMT Semi-Shielded Power Inductor
Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 0.22A 0.77Ohm DCR T/R
TAIYO YUDENNR4018T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.8Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T221MDGJV
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616

Descriptions

Descriptions of TDK VLCF5028T-221MR22-2 provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.54A 1.38Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, 220UH, 0.22A, 20%, SMD; Product Range:TDK - VLCF Series; Inductance:22
VLCF Series 220 uH ±20 % 220 mA 1.38 Ohm SMT Shielded Wirewound Inductor
Fixed Inductor Nonstandard 220µH ±20% 220mA 1.38Ω - -
INDUCTOR, 220UH, 0.22A, 20%, SMD; Inductance: 220µH; RMS Current (Irms): 540mA; Inductor Construction: Shielded; Saturation Current (Isat): 220mA; Product Range: VLCF Series; Power Inductor Case: 5mm x 5mm x 2.8mm; DC Resistan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5028T221MR222