Bourns PM628S-7R3-RC

Inductor Power Shielded Bobbin Core 7.3uH 30% 100KHz 6Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM628S-7R3-RC.

Inventory History

3 month trend:
-10.64%

Alternate Parts

Price @ 1000
$ 0.63
$ 0.363
Stock
55,015
33,345
Authorized Distributors
6
6
Inductance
7.3 µH
7.3 µH
Tolerance
30 %
30 %
Current Rating
-
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
-
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 7.3uH 30% 100KHz 6Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 6.8uH 30% 100KHz Ferrite 2.8A T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 2A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 2.67A 0.056Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A 0.0372Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 6.8uH 30% 100KHz 1.11A Blister T/R

Descriptions

Descriptions of Bourns PM628S-7R3-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 7.3uH 30% 100KHz 6Q-Factor Ferrite 2.2A 0.052Ohm DCR T/R
General Purpose Inductor, 7.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
100KHz 38MHz 1.85A 2.2A 6@7.96MHz 7.3¦ÌH 52m¦¸ ¡À30% SMD,6.8X6.8MM , 6.8mm*6.8mm*3mm
IND PWR SHIELDED BOBBIN CORE 7.3UH FERRITE
7.3uH ±30% 1.85A SMD,6.8x6.8mm Power Inductors ROHS
Ind6.8X6.8X2.8Mm,7.3Uh30%2.2A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM628S-7R3-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM628S7R3RC