Bourns PM54-181K-RC

General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, 2323
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-181K-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-6.62%

CAD Models

Download Bourns PM54-181K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 180uH 10% 1KHz 20Q-Factor Ferrite 380mA T/R
Inductor, ferrite,180Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-28-RC
Ind Power 180uH 10% 1KHz Ferrite 380mA Axial T/R
Inductor Power Shielded Wirewound 180uH 10% 1KHz 41Q-Factor Ferrite 0.35A 1.05Ohm DCR T/R
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 180uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns PM54-181K-RC provided by its distributors.

General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, 2323
Ind Power Bobbin Core 180uH 10% 1KHz Ferrite 380mA T/R
1KHz 6MHz 500mA 380mA 20@796kHz 180¦ÌH 1.38¦¸ ¡À10% SMD,5.8X5.2MM , 5.8mm*5.8mm*4.8mm
FIXED IND 180UH 380MA 1.38OHM SM
380mA 180uH ±10% 500mA SMD,5.8x5.2mm Power Inductors ROHS
PM54 Nonstandard 0.228Lx0.228W 5.80mmx5.80mm 180muH
Inductor, Un-Shielded, 180Uh, 500Ma, Smd, Full Reel; Inductance:180Μh; Rms Current (Irms):380Ma; Inductor Construction:Unshielded; Saturation Current (Isat):500Ma; Product Range:Pm54 Series; Dc Resistance Max:1.38Ohm Rohs Compliant: Yes |Bourns Jw Miller PM54-181K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.