Bourns PM5022H-1R5M-RC

Ind Power Bobbin Core 1.5uH 20% 100KHz 30Q-Factor Ferrite 15A T/R
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022H-1R5M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.709
$ 0.639
Stock
2,339
2,076
Authorized Distributors
4
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
15 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
5 mΩ
5 mΩ
Q Factor
-
30
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Ferrite 9.5A 0.005Ohm DCR T/R
TAIYO YUDENBRL3225T1R5M
Inductor PowerChip Wirewound 1.5uH 20% 100KHz Ferrite 1.75A 0.054Ohm DCR 1210 T/R
FIXED IND 1.5UH 10A 12 MOHM SMD / 1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Inductor Power Molded Wirewound 1.5uH 20% 8A 0.02Ohm DCR 2220 T/R
TAIYO YUDENLBC3225T1R5MR
Inductor General Purpose Chip Wirewound 1.5uH 20% 100KHz Ferrite 1A 0.078Ohm DCR 1210 T/R
TAIYO YUDENBRC2016T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 100KHz Ferrite 0.82A 0.195Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns PM5022H-1R5M-RC provided by its distributors.

Ind Power Bobbin Core 1.5uH 20% 100KHz 30Q-Factor Ferrite 15A T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
15A 1.5uH ±20% 25A SMD,22x15mm Power Inductors ROHS
Ind22X15X7Mm,1.5Uh20%15A,non-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM5022H-1R5M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.