Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0530LR-1R5M-T2

Inductor Power Molded Wirewound 1.5uH 20% 8A 0.02Ohm DCR 2220 T/R

$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0530LR-1R5M-T2.

IHS

Datasheet7 pages3 years ago

Future Electronics

Abracon SCT

Inventory History

3 month trend:
-0.20%

CAD Models

Download Abracon ASPI-0530LR-1R5M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FIXED IND 1.5UH 10A 12 MOHM SMD / 1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Ferrite 9.5A 0.005Ohm DCR T/R
Inductor Power Wirewound 1.5uH 20% 1KHz 20Q-Factor Ferrite 8.5A 0.016Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 1.5uH 20% 7.96MHz 20Q-Factor Ferrite 8.5A RDL
Power Inductors - SMD FIXED IND 1.5UH 8A 10 MOHM SMD

Descriptions

Descriptions of Abracon ASPI-0530LR-1R5M-T2 provided by its distributors.

Inductor Power Molded Wirewound 1.5uH 20% 8A 0.02Ohm DCR 2220 T/R
Fixed Ind 1.5Uh 8A 20 Mohm Smd; |Abracon ASPI-0530LR-1R5M-T2
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2221
100KHz 7A 8A 1.5μH 20mΩ ±20% 2220 standard mounting,SMD mount 5.6mm*5.2mm*3mm
Power Inductor 1.5uH 7A 20mΩ, ASPI-0530LR , RoHS
Abracon SCT
Power Inductors - SMD IND 1.5uH 7A 20mOhm
ASPI-0530LR Nonstandard 0.220Lx0.205W 5.60mmx5.20mm 1.5muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0530LR1R5MT2