Bourns PM42S-6R8-RC

Ind Power Shielded Bobbin Core 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.5A T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM42S-6R8-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.661
$ 0.348
Stock
16,946
135,622
Authorized Distributors
4
6
Inductance
6.8 µH
6.8 µH
Tolerance
30 %
30 %
Current Rating
-
1.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
-
8
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.69A 100mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.1Ohm DCR T/R
Wurth Elektronik744042006
Ind Power Choke Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.5A T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.55A 0.124Ohm DCR 1515 T/R
Ind Power Chip Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.65A 2020 Embossed T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.9A 122mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Bourns PM42S-6R8-RC provided by its distributors.

Ind Power Shielded Bobbin Core 6.8uH 30% 100KHz 8Q-Factor Ferrite 1.5A T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
PM42S Nonstandard 0.189Lx0.189W 4.80mmx4.80mm 6.8muH
6.8uH ±30% 1.15A SMD,4.8x4.8mm Power Inductors ROHS
Ind4.8X4.8X1.8Mm,6.8Uh30%1.5A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM42S-6R8-RC
INDUCTOR SHIELDED 6.8UH 30% SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.