Bourns PM42S-680-RC

Ind Power Shielded Bobbin Core 68uH 30% 100KHz 7Q-Factor Ferrite 500mA T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM42S-680-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.661
$ 0.28
Stock
51,362
43,365
Authorized Distributors
4
6
Inductance
68 µH
68 µH
Tolerance
30 %
30 %
Current Rating
-
500 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
860 mΩ
860 mΩ
Q Factor
-
7
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 7Q-Factor Ferrite 0.5A 0.86Ohm DCR T/R
Wurth Elektronik744042680
Power Choke Shielded Wirewound 68uH 30% 100KHz Ferrite 0.5A 0.86Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 9.9Q-Factor Ferrite 0.4A 0.85Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 10Q-Factor Ferrite 600mA 900mOhm DCR T/R
Wurth Elektronik744052680
WE-TPC SMT Shielded Tiny Power Inductor
Ind Power Chip Shielded Wirewound 68uH 30% 1MHz Ferrite 235mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns PM42S-680-RC provided by its distributors.

Ind Power Shielded Bobbin Core 68uH 30% 100KHz 7Q-Factor Ferrite 500mA T/R
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
68uH ±30% 380mA SMD,4.8x4.8mm Power Inductors ROHS
Power Inductor, 68Uh, 240Ma, 30%; Body Material:Ferrite; Core Material:Ferrite; Current Rating:0.24 Aa; Dc Current Rating:240Ma; Dc Resistance Max:1.3Ohm; Inductance:68Μh; Inductance Tolerance:± 30%; Inductor Case Style:Smd Rohs Compliant: Yes |Bourns Jw Miller PM42S-680-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.