Bourns PM42S-470-RC

Inductor Power Shielded Bobbin Core 47uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM42S-470-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.671
$ 0.337
Stock
63,781
33,369
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
30 %
30 %
Current Rating
-
620 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
8
8
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 660mA 675mOhm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Wurth Elektronik744052470
FIXED IND 47UH 770MA 550MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 770 mA 550mOhm Max 2323 (5858 Metric)
Inductor Power Shielded Wirewound 47uH 30% 100KHz 13Q-Factor Ferrite 0.7A 0.285Ohm DCR T/R
Wurth Elektronik744062470
WE-TPC SMT Shielded Tiny Power Inductor

Descriptions

Descriptions of Bourns PM42S-470-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 47uH 30% 100KHz 8Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
General Purpose Inductor, 47uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
INDUCTOR, SHIELDED, 47UH, 450MA, SMD; Inductance:47µH; RMS Current (Irms):620mA; Inductor Construction:Shielded; Saturation Current (Isat):450mA; Product Range:PM42S Series; DC Resistance Max:600mohm; Inductance Tolerance:± 30% RoHS Compliant: Yes
POWER INDUCTOR, 47UH, 200MA, 30%; Induct; POWER INDUCTOR, 47UH, 200MA, 30%; Inductance:47µH; Inductance Tolerance:± 30%; DC Resistance Max:0.922ohm; DC Current Rating:200mA; Self Resonant Frequency:20MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM42S-470-RC.
  • PM42S470RC