What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744062470

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744062470.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.43%

CAD Models

Download Wurth Elektronik 744062470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 30% 100KHz 10.88Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 0.82A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 30% 100KHz 10Q-Factor Ferrite 0.92A 0.235Ohm DCR T/R
Wurth Elektronik744053470
Power Choke Shielded Wirewound 47uH 30% 100KHz Ferrite 0.82A 0.25Ohm DCR T/R
Wurth Elektronik744052470
FIXED IND 47UH 770MA 550MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 770 mA 550mOhm Max 2323 (5858 Metric)
Wurth Elektronik7447785147
WE-PD Robust SMT Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744062470 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
Inductor, Shielded, 47Uh, 620Ma, Smd; Inductance:47Μh; Rms Current (Irms):730Ma; Inductor Construction:Shielded; Saturation Current (Isat):620Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.28Ohm Rohs Compliant: Yes |Würth Elektronik 744062470
Rated inductance = 47 / Inductance uH = 47 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 280 / Rated Current mA = 730 / Self-Resonant Frequency MHz = 12 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 6.8 / Width mm = 6.8 / Height mm = 2.3 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)