Bourns PM3602-10-RC

Ind Power Wirewound 10uH/40uH 20% Iron 1.83A/0.92A T/R
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3602-10-RC.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.48%

CAD Models

Download Bourns PM3602-10-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
Ind RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A RDL Bag
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
Ind Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A T/R
FIXED IND 10UH 7.5A 30 MOHM SMD / 10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Inductor Power Unshielded Drum Core 10uH 20% 2.52KHz Ferrite 3.6A 0.044Ohm DCR RDL

Descriptions

Descriptions of Bourns PM3602-10-RC provided by its distributors.

Ind Power Wirewound 10uH/40uH 20% Iron 1.83A/0.92A T/R
Inductor, Coupled, 10 uH, 40 Milliohm, 1.83 A, 8.99mm x 11.48mm x 5.72mm
POWER INDUCTOR, 10UH, 1.83A, 20%; Product Range: PM3600 Series; Inductance, Parallel: 10µH; RMS Current, Parallel: 1.83A; Saturation Current, Parallel: -; Coupled Inductor Case: 11.48mm x 8.99mm x 5.72mm; Pa
Power Inductor, 10Uh, 1.83A, 20%; Rango De Producto:Serie Pm3600; Dc Resistance Max, Parallel:0.04Ohm; Inductancia, Paralela:10Μh; Rms Current, Parallel:1.83A; Saturation Current, Parallel:-; Tipo De Empaquetado:Cinta Precortada |Bourns Jw Miller PM3602-10-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3602-10-RC.
  • PM3602-10RC