Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RL895-100M-RC

Ind RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A RDL Bag
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL895-100M-RC.

IHS

Datasheet2 pages7 years ago

JRH Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-3.24%

CAD Models

Download Bourns RL895-100M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind RF Choke Bobbin Core 10uH 20% 2.52MHz 35Q-Factor Ferrite 2.9A RDL Bag
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
Ind Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A T/R
TAIYO YUDENNS10145T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.1A 0.0324Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R
Wurth Elektronik7447462100
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Bourns RL895-100M-RC provided by its distributors.

Ind RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A RDL Bag
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
2.52MHz 14MHz 2.6A 40Ω@2.52MHz 10μH 40mΩ ±20% TH, D7.8×L9.5mm Vertical Mount, 7.8mm L × 9.5mm H
Ind7.8X9.5Mm,10Uh20%2.6A, non-Shdth /Bulk; |Bourns Jw Miller RL895-100M-RC
FIXED IND 10UH 2.6A 40 MOHM TH
RL895 Radial Vertical Cylinder (Open) 0.307Dia 7.80mm 10muH
2.6A 10uH ±20% Plugin,D7.8xL9.5mm Power Inductors ROHS
INDUCTOR HI CURRENT RADIAL 10UH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.