Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1005-100ML

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-100ML.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.01%

CAD Models

Download Bourns SDR1005-100ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A T/R
Inductor Power Wirewound 10uH 20% 1KHz 140Q-Factor Ferrite 3.2A 0.015Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Inductor Power Unshielded Drum Core 10uH 20% 2.52KHz Ferrite 3.6A 0.044Ohm DCR RDL
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR1005-100ML provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
INDUCTOR, FILTER, IND 10UH, TOL 20%, CUR 2.9A, SMT, CASE 1005, DCR 0.05 OHMS
Power Inductor, 10Uh 3.7A 20% 26Mhz; Ind |Bourns, Inc. SDR1005-100ML.
1KHz 26MHz 3.7A 2.9A 43@4MHz 10μH 50mΩ ±20% 1005 standard mounting,SMD mount 12.7mm*10mm*5mm
FIXED IND 10UH 2.9A 50 MOHM SMD
SDR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 10muH
2.9A 10uH ±20% 3.7A SMD,10x12.7mm Power Inductors ROHS
MAGNETICS - NON-SHIELDED POWER INDUCTOR
ER - Inductor;Filter;Ind 10uH;
RS APAC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-100ML.