Bourns PM3340-471M-RC

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3340-471M-RC.

IHS

Datasheet4 pages7 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.704Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.7Ohm DCR T/R
Murata Power Solutions45474C
Ind Power Shielded Wirewound 470uH 20% 10KHz 320mA T/R
Inductor Power Chip Unshielded Wirewound 470uH 20% 100KHz Ferrite 0.24A 7.56Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns PM3340-471M-RC provided by its distributors.

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Ind Power Bobbin Core 470uH 20% 100KHz Ferrite 300mA T/R
Inductor, Un-Shielded, 470Uh, 1A, Smd, Full Reel; Inductance:470Μh; Rms Current (Irms):300Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1A; Product Range:Pm3340 Series; Dc Resistance Max:0.95Ohm; Product Length:13Mmrohs Compliant: Yes |Bourns Jw Miller PM3340-471M-RC
INDUCTOR, SMD, 470UH, 0.3A; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:0.95ohm; DC Current Rating:300mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.6mm; SVHC:No SVHC (15-Dec-2010); External Depth:10.2mm; External Length / Height:11.5mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:1A; Temperature Operating Min:-55°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.