
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CLF7045T-471M-D | 18 | 1 | |||||||||
| DigiKey | 445-9567-1-ND | 3,238 | 1 | Cut Tape | ||||||||
| Avnet | CLF7045T-471M-D | 0 | 1K | 2d | ||||||||
| Worldway Electronics | CLF7045T-471M-D | 22,632 | 7 | Tape & Reel | 20h | |||||||
| UnikeyIC | CLF7045T-471M-D | 3,238 | 1K | Tape & Reel | 3h |
Download TDK CLF7045T-471M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF7045T-471M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: