Bourns PM3316S-4R7M-RC

Ind Power Shielded Bobbin Core 4.7uH 20% 1KHz 25Q-Factor Ferrite 2.5A T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316S-4R7M-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

CAD Models

Download Bourns PM3316S-4R7M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.429
Stock
14,194
53,732
Authorized Distributors
4
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
-
25
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 25Q-Factor Ferrite 2.5A 0.04Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 6028 T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNRS6028T4R7MMGK
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 2424 T/R

Descriptions

Descriptions of Bourns PM3316S-4R7M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 4.7uH 20% 1KHz 25Q-Factor Ferrite 2.5A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
2.5A 4.7uH ±20% 3.8A SMD,12.7x10mm Power Inductors ROHS
Ind12.7X10X5.2Mm,4.7Uh20%2.5A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM3316S-4R7M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.