
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SRN6028-4R7M | 3,000 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRN6028-4R7M | 0 | 2K | Bulk | 11h | |||||||
| element14 APAC | SRN6028-4R7M | 77 | 1 | Cut Tape | 10h | |||||||
| Farnell | SRN6028-4R7M | 0 | 1 | Cut Tape | 22h | |||||||
| LCSC | C3221249 | 101 | 1 | 7h |
Download Bourns SRN6028-4R7M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns SRN6028-4R7M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: