Bourns PM3316-3R3M-RC

Ind Power Wirewound 3.3uH 20% 1KHz 50Q-Factor Ferrite 5A T/R
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-3R3M-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.77%

CAD Models

Download Bourns PM3316-3R3M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R
Inductor Power Wirewound 3.3uH 20% 1KHz 90Q-Factor Ferrite 5.6A 0.008Ohm DCR RDL Bag
Inductor Power Wirewound 3.3uH 20% 1KHz 20Q-Factor Ferrite 5.5A 0.025Ohm DCR RDL Bag
TAIYO YUDENLHL10TB3R3M
Ind Power 3.3uH 20% 7.96MHz 50Q-Factor Ferrite 4.2A RDL Ammo Pack
Power Inductors - SMD FIXED IND 3.3UH 6.4A 15 MOHM SMD
Ind Power Wirewound 3.3uH 20% 100KHz 6.2A T/R

Descriptions

Descriptions of Bourns PM3316-3R3M-RC provided by its distributors.

Ind Power Wirewound 3.3uH 20% 1KHz 50Q-Factor Ferrite 5A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor, Un-Shielded, 3.3Uh, 6.4A, Smd; Rango De Producto:Serie Pm3316; Inductancia:3.3Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.015Ohm; Corriente Rms (Irms):5A |Bourns Jw Miller PM3316-3R3M-RC
POWER INDUCTOR, 3.3UH, 5.4A, 20%; Induct; POWER INDUCTOR, 3.3UH, 5.4A, 20%; Inductance:3.3µH; Inductance Tolerance:± 20%; DC Resistance Max:0.015ohm; DC Current Rating:5.4A; Self Resonant Frequency:54MHz; Q Test Frequency:4MHz; Core Material:Ferrite; Inductor Case Style:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-3R3M-RC.