What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RLB1314-3R3ML

Inductor Power Wirewound 3.3uH 20% 1KHz 90Q-Factor Ferrite 5.6A 0.008Ohm DCR RDL Bag

$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-3R3ML.

IHS

Datasheet8 pages6 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-56.05%

CAD Models

Download Bourns RLB1314-3R3ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 32Q-Factor Ferrite 4.5A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 0.015Ohm DCR T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 34Q-Factor Ferrite 5A 0.024Ohm DCR T/R
Inductor Power Molded Wirewound 3.3uH 20% Alloy Sponge Powder 6A 0.03Ohm DCR T/R
Inductor Power Molded Wirewound 3.3uH 20% 6.5A 0.036Ohm DCR 2220 T/R
TAIYO YUDENLHL10TB3R3M
Ind Power 3.3uH 20% 7.96MHz 50Q-Factor Ferrite 4.2A RDL Ammo Pack

Descriptions

Descriptions of Bourns RLB1314-3R3ML provided by its distributors.

Inductor Power Wirewound 3.3uH 20% 1KHz 90Q-Factor Ferrite 5.6A 0.008Ohm DCR RDL Bag
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
FIXED IND 3.3UH 5.6A 8 MOHM TH
FIXED IND 3.3UH 5.6A 8 MOHM TH / 3.3 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 8mOhm Max Radial, Vertical Cylinder
Radial Inductor 3.3uH, 20%, 5.6A, 8mOhm
5.6A 3.3uH ±20% Plugin,D=11.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.461Dia 11.70mm 3.3muH
1KHz 59MHz 5.6A 90@7.96MHz 3.3μH 8mΩ ±20% vertical mounting,Through hole mounting 11.7mm(Length)*13mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.