Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1206-330YL

Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 0.09Ohm DCR T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-330YL.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+403%

CAD Models

Download Bourns SRR1206-330YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Ind Power Shielded Wirewound 33uH 15% 1KHz 26Q-Factor Ferrite 650mA T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 40Q-Factor Ferrite 1.2A 0.16Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1206-330YL provided by its distributors.

Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 0.09Ohm DCR T/R
SRR1206 SERIES WIREWOUND SMD INDUCTOR W/ FERRITE CORE,33 UH +/-15% 1.9A IDC Q:21
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
CHOKE, POWER, SHIELDED, 33UH; Inductor Type:Shielded Power Choke; Series:SRR1206; Inductance:33µH; Tolerance, Inductance:± 15%; Resistance:90mohm; DC Current Max:1.9A; Self Resonant Frequency:9MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:21; Core Material:Ferrite DR/RI; Tolerance, +:15%; Tolerance, -:15%; Current, Ic Sat:3.10A; External Depth:6.5mm; External Length / Height:12.7mm; Max RMS Current:1.9A; Temp, Op. Max:125°C; Temp, Op. Min:40°C; Test Frequency:2.52MHz; Width, External:12.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1206-330YL.