Bourns PM3308-102M-RC

General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3308-102M-RC.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Newark

CAD Models

Download Bourns PM3308-102M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

TAIYO YUDENLB3218T102M
Inductor General Purpose Chip Wirewound 1000uH 20% 252KHz Ferrite 0.039A 35.1Ohm DCR 1207 T/R
Inductor Power Chip Unshielded Wirewound 1000uH 20% 10KHz Ferrite 0.15A 14.42Ohm DCR 2220 T/R
Inductor Power Bobbin Core 1000uH 20% 100KHz Ferrite 0.1A 2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.07A 13.8Ohm DCR T/R
Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
TAIYO YUDENLB2518T102M
Inductor General Purpose Chip Wirewound 1000uH 20% 252KHz Ferrite 0.015A 31.2Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns PM3308-102M-RC provided by its distributors.

General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Ind Power Bobbin Core 1mH 20% 100KHz Ferrite 50mA T/R
FIXED IND 1MH 50MA 8.4 OHM SMD
50mA 1mH ±20% 100mA SMD,13x9.5mm Power Inductors ROHS
Power Inductor, 1Mh, 50Ma, 20%; Body Material:Ferrite; Core Material:Ferrite; Current Rating:.05A; Dc Current Rating:50Ma; Dc Resistance Max:8.4Ohm; Inductance:1Mh; Inductance Tolerance:± 20%; Inductor Case Style:Smd; No. Of Pins:2 Rohs Compliant: Yes |Bourns Jw Miller PM3308-102M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.