Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM5022-102M-RC

Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R

$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-102M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+10.04%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENNS12555T102MN
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.59A 1.35Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz 530mA 2.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.07A 13.8Ohm DCR T/R
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 71Q-Factor Ferrite 0.07A 13.8Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R

Descriptions

Descriptions of Bourns PM5022-102M-RC provided by its distributors.

Inductor Power Bobbin Core 1000uH 20% 100KHz 10Q-Factor Ferrite 0.5A 1.8Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
PWR INDUCTOR, NON-SHIELDED, 1MH; +/-20%, 1.8 OHM RDC
FIXED IND 1MH 500MA 1.8 OHM SMD
INDUCTOR, UN-SHIELDED, 1MH, 1A, SMD
100KHz 252KHz 1A 500mA 10@2MHz 1mH 1.8Ω ±20% SMD,18.3X14MM standard mounting,SMD mount 18.3mm*14mm*6.9mm
500mA 1mH ±20% 1A SMD,18.3x14mm Power Inductors ROHS
PM5022 Nonstandard 0.720Lx0.551W 18.30mmx14.00mm 1mH
INDUCTOR POWER 1000UH 0.56A SMD
INDUCTOR, UN-SHIELDED, 1MH, 1A, SMD; Product Range:BOURNS - PM5022 Series; Inductance:1mH; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; DC Resistance Max:1.8ohm; RMS Current (Irms):500mA; Saturation Current (Isat):1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022-102M-RC.