Bourns PM2120-1R0M-RC

Ind High Current Wirewound 1uH 20% 1KHz Iron 25.4A Box
$ 2.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2120-1R0M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-31
LTD Date2026-03-31

Related Parts

Ind High Current Wirewound 1uH 20% 1KHz Iron 22.7A Box
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-1R0V-RC
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-1R0H-RC
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Wurth Elektronik7443310100
Power Inductor, 1Uh, Shielded, 21A Rohs Compliant: Yes |Würth Elektronik 7443310100
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 20A 2.9mOhm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns PM2120-1R0M-RC provided by its distributors.

Ind High Current Wirewound 1uH 20% 1KHz Iron 25.4A Box
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 1210
INDUCTOR TOROID SMD
POWER INDUCTOR, 1UH, 25.4A, 20%; Product Range:PM2120 Series; Inductance:1µH; RMS Current (Irms):25.4A; DC Resistance Max:2mohm; Inductance Tolerance:± 20%; Product Length:30.5mm; Product Width:25.4mm; Product Height:20.83mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.