Bourns PM2110-8R2M-RC

Ind High Current Wirewound 8.2uH 20% 1KHz Iron 12.6A Box
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-8R2M-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM2110-8R2M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 8.2uH 20% 1KHz Iron 14.7A Box
Wurth Elektronik7443320820
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Ferrite 13A 9.9mOhm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Ind Power Chip Shielded Wirewound 8.2uH 20% 200KHz 10.5A T/R
Wurth Elektronik7443330820
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 8.2UH 11.5A 13.2 MOHM

Descriptions

Descriptions of Bourns PM2110-8R2M-RC provided by its distributors.

Ind High Current Wirewound 8.2uH 20% 1KHz Iron 12.6A Box
General Purpose Inductor, 8.2uH, 20%, 1 Element, Iron-Core, SMD, 1210
Inductor Power Toroid 8.2uH 20% 1KHz Iron 12.6A 0.006Ohm DCR Box
1KHz 12.6A 8.2¦ÌH 6m¦¸ ¡À20% SMD,25.4X30.5MM , 30.5mm*25.4mm*14.48mm
FIXED IND 8.2UH 12.6A 6 MOHM SMD
PM2110 Nonstandard 1.201Lx1.000W 30.50mmx25.40mm 8.2muH
Power Inductor, 8.2Uh, 12.6A, 20%; Product Range:Pm2110 Series; Inductance:8.2Μh; Rms Current (Irms):12.6A; Dc Resistance Max:6Mohm; Inductance Tolerance:± 20%; Product Length:30.5Mm; Product Width:25.4Mm; Product Height:14.48Mm Rohs Compliant: Yes |Bourns Jw Miller PM2110-8R2M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.