Bourns PM2110-150K-RC

Inductor Power Toroid 15uH 10% 1KHz Iron 10.7A 0.008Ohm DCR Box
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-150K-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM2110-150K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 15uH 10% 1KHz Iron 12.2A Box
Inductor Power Drum Core 15uH 10% 100KHz Ferrite 25A 0.013Ohm DCR RDL
Ind High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.28A AXL
Inductor Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 15uH 10% 1KHz Ferrite 7.34A 0.022Ohm DCR AXL Bag
API DelevanP1812-153K
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns PM2110-150K-RC provided by its distributors.

Inductor Power Toroid 15uH 10% 1KHz Iron 10.7A 0.008Ohm DCR Box
General Purpose Inductor, 15uH, 10%, 1 Element, Iron-Core, SMD, 1210
PM2110 SERIES WIRE-WOUND SMD INDUCTOR WITH A IRON CORE, 15 UH +/-10% 10.7A IDC
POWER INDUCTOR, 15UH, 1.7A, 10%; Product Range:PM2110 Series; Inductance:15µH; RMS Current (Irms):10.7A; DC Resistance Max:8mohm; Inductance Tolerance:± 10%; Product Length:30.5mm; Product Width:25.4mm; Product Height:14.48mm RoHS Compliant: Yes
INDUCTOR, 15UH, 10%, 10.7A, SMD; Product Range:BOURNS - PM2110 Series; Inductance:15µH; Inductance Tolerance:± 10%; DC Resistance Max:0.008ohm; RMS Current (Irms):10.7A; SVHC:No SVHC (20-Jun-2013); Core Material:Iron; DC Current Rating:10.7A; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.